Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172517-1
Order Code3394249
Product RangeMIC MK-II
Technical Datasheet
22,558 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €1.880 |
100+ | €1.740 |
250+ | €1.500 |
500+ | €1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172517-1
Order Code3394249
Product RangeMIC MK-II
Technical Datasheet
Product RangeMIC MK-II
No. of Positions21Ways
Pitch Spacing-
For Use WithMIC MK-II Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
172517-1 is a 21 position, 2 rows cap housing with flange type multi interlocking connection for male terminals.
- 5mm pitch
- Natural colour
Technical Specifications
Product Range
MIC MK-II
No. of Positions
21Ways
For Use With
MIC MK-II Series Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0138