Print Page
Image is for illustrative purposes only. Please refer to product description.
129 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.494 |
| 50+ | €0.458 |
| 100+ | €0.421 |
Price for:Each
Minimum: 10
Multiple: 10
€4.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1703104-1
Order Code3793302
Product RangeRAST 5D
Product RangeRAST 5D
No. of Positions5Ways
Pitch Spacing0.5mm
For Use WithAMP RAST 5D Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RAST 5D
No. of Positions
5Ways
For Use With
AMP RAST 5D Series Contacts
Gender
Receptacle
Pitch Spacing
0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025