Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1703014-1
Order Code2060312
Product Range1.5mm System Series
Technical Datasheet
8,785 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.231 |
87+ | €0.223 |
262+ | €0.222 |
700+ | €0.221 |
1750+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1703014-1
Order Code2060312
Product Range1.5mm System Series
Technical Datasheet
Product Range1.5mm System Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use With1.5mm System Series Connectors
Wire Size AWG Min13AWG
Contact MaterialCopper
Product Overview
The 1703014-1 is a 17 to 13AWG 1.5mm mating pin diameter Sealed Pin Crimp Contact with tin-plating interface and used for AMP round connector system.
- 34A Current rating
- 25 to 40A Terminal transmits (power)
- -40 to 130°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
1.5mm System Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
13AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
17AWG
For Use With
1.5mm System Series Connectors
Contact Material
Copper
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073