Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167292-1
Order Code3482558
Product RangeAMPLIMITE HDP-20
Technical Datasheet
8,244 In Stock
20 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.760 |
| 10+ | €1.380 |
| 100+ | €1.100 |
| 500+ | €1.000 |
| 1000+ | €0.955 |
| 2500+ | €0.928 |
Price for:Each
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No167292-1
Order Code3482558
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithHDP-20 Series Crimp Snap-In Contacts
Product Overview
The 167292-1 is a 9-way D-Sub Plug Housing with full metal shell for use with pin contacts.
- Black Glass-filled Thermoplastic Housing Material
- Steel and Tin Plated Front Shell Material
- UL 94V-0 Flammability Rating
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DA
Gender
Plug
For Use With
HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
Alternatives for 167292-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability