Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658689-1
Order Code3791983
Product RangeAMPLIMITE HDP-22
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €19.240 | 
| 10+ | €16.950 | 
| 25+ | €15.670 | 
| 100+ | €14.460 | 
| 250+ | €13.660 | 
| 500+ | €12.860 | 
Price for:Each
Minimum: 1
Multiple: 1
€19.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658689-1
Order Code3791983
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithHDP-22 Crimp Snap Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
HDP-22 Crimp Snap Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903