Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658675-1
Order Code3791980
Product RangeAMPLIMITE HDP-22
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.560 | 
| 10+ | €3.010 | 
| 100+ | €2.950 | 
| 250+ | €2.890 | 
| 500+ | €2.830 | 
| 1000+ | €2.770 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658675-1
Order Code3791980
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithHDP-22 Crimp Snap Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Plug
For Use With
HDP-22 Crimp Snap Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097