Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658613-4
Order Code1098449
Product RangeAMPLIMITE HDF
Technical Datasheet
325 In Stock
160 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.520 |
| 10+ | €4.630 |
| 100+ | €3.400 |
| 250+ | €3.230 |
| 500+ | €3.170 |
| 1000+ | €3.110 |
Price for:Each
Minimum: 1
Multiple: 1
€5.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658613-4
Order Code1098449
Product RangeAMPLIMITE HDF
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1658613-4 is a 9-way 2-row IDC Standard D-sub Plug for flat ribbon cable. It has phosphor bronze contacts and standard mounting holes. This Amplimite HDF-20 series low profile connector comes with tin-plated steel shell, thermoplastic housing and tin over nickel plated solder tail. It accepts 28 to 26AWG wire.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 1658613-4
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability