Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165619-2
Order Code3791810
Product RangePIDG FASTON 110
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
10+ | €1.080 |
100+ | €0.941 |
250+ | €0.921 |
500+ | €0.902 |
1000+ | €0.882 |
Price for:Each
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165619-2
Order Code3791810
Product RangePIDG FASTON 110
Technical Datasheet
Product RangePIDG FASTON 110
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.79mm
Tab Size - Imperial0.11" x 0.03"
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Insulator ColourYellow
Conductor Area CSA0.35mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Technical Specifications
Product Range
PIDG FASTON 110
Tab Size - Metric
2.79mm x 0.79mm
Wire Size AWG Min
26AWG
Insulator Colour
Yellow
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.03"
Wire Size AWG Max
22AWG
Conductor Area CSA
0.35mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004