Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164164-2
Order Code2752890
Product RangeMultimate Type III+
Technical Datasheet
2,354 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.690 |
10+ | €2.220 |
100+ | €2.010 |
250+ | €1.680 |
500+ | €1.650 |
1000+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164164-2
Order Code2752890
Product RangeMultimate Type III+
Technical Datasheet
Product RangeMultimate Type III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAMP CPC Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product Overview
The 164164-2 is a grounding pin Signal Contact made of copper alloy with gold plated finish. It accepts 18 to 16AWG wire size. The Type III+ series crimp snap-in contact is suitable for CPC connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
Multimate Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
AMP CPC Series Connectors
Contact Material
Copper Alloy
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability