Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586017-2
Order Code3399041
Product RangeVAL-U-LOK
11,096 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.156 |
| 100+ | €0.124 |
| 500+ | €0.0858 |
| 1000+ | €0.0832 |
| 2500+ | €0.0754 |
| 5000+ | €0.0739 |
Price for:Each
Minimum: 10
Multiple: 10
€1.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586017-2
Order Code3399041
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithAMP VAL-U-LOK Series Pin Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
2Ways
For Use With
AMP VAL-U-LOK Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1586017-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001