Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1478884-2
Order Code1174574
Product RangeMetric EMC Series
Technical Datasheet
644 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.820 |
10+ | €19.190 |
25+ | €17.460 |
100+ | €16.500 |
250+ | €14.920 |
500+ | €14.620 |
Price for:Each
Minimum: 1
Multiple: 1
€20.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1478884-2
Order Code1174574
Product RangeMetric EMC Series
Technical Datasheet
Thread SizeM16
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeMetric EMC Series
SVHCLead (21-Jan-2025)
Product Overview
The M16X1.5 EMC from TE Connectivity is metric cable glands and locknut with brass nickel plated body. The locknut has raised edges which when tightened is intended to clean contact are between the nut and panel.
- Full 360° EMC shielding
- Brass nickel plated body and locknut
- Comes complete with EMC locknut and assembly instructions
- Long thread for use on thick or standard panels
- Inner cable protection and Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range from -40°C to 100°C permanent
- M16 size gland available in 5.0mm to 10.0mm clamping range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M16
Cable Diameter Max
10mm
Gland Colour
Metallic - Nickel Finish
Product Range
Metric EMC Series
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032