Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1452416-1
Order Code3791928
Product RangeMCON 1.2
148 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.670 |
| 10+ | €2.780 |
| 100+ | €2.310 |
| 250+ | €2.220 |
| 500+ | €2.000 |
| 1000+ | €1.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1452416-1
Order Code3791928
Product RangeMCON 1.2
Accessory TypeCover Assembly
Product RangeMCON 1.2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Cover Assembly
Product Range
MCON 1.2
For Use With
AMP MCON 1.2 Series 154 Position Automotive Housing Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166
Product traceability