Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1437504-4
Order Code3794229
Product RangeAugat Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1437504-4
Order Code3794229
Product RangeAugat Series
Technical Datasheet
No. of Contacts3Contacts
Connector TypeTO-5 Socket
Pitch Spacing-
Product RangeAugat Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
- 8060-1G11 transistor socket with board mount mounting type
- Low connector profile
- 0.41mm lead size
- 3A maximum contact current rating
- Fluoropolymer insulator material, gold terminal plating
- 2.54mm mating pin diameter
- Beryllium copper terminal
- Through hole - solder termination method to printed circuit board
- Operating temperature range from -55 to 125°C
- 3 lead TO-5 package
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
TO-5 Socket
Product Range
Augat Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000574