Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No141456-1
Order Code3392209
Product RangePIDG
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No141456-1
Order Code3392209
Product RangePIDG
Technical Datasheet
Product RangePIDG
Wire Size (AWG)20AWG to 16AWG
Conductor Area CSA1.31mm²
Terminal TypeClosed Barrel Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter3mm
Technical Specifications
Product Range
PIDG
Conductor Area CSA
1.31mm²
Insulator Colour
Red
Terminal Material
Copper
SVHC
No SVHC (19-Jan-2021)
Wire Size (AWG)
20AWG to 16AWG
Terminal Type
Closed Barrel Splice
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003