Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393738-1
Order Code1855026
Product RangeAMPLIMITE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393738-1
Order Code1855026
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Accessory TypeBackshell / Cable Clamp
D Sub Shell SizeDA
Cable Exit Angle37.5°
Connector Body MaterialThermoplastic Body
Connector Shell Size1
Product Overview
The 1393738-1 is a 2-piece RFI/EMI shielded Backshell/Cable Clamp made of thermoplastic with nickel over copper plating. It is suitable for AMPLIMITE D-sub connectors.
- 14702 Thread size
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE Series
D Sub Shell Size
DA
Connector Body Material
Thermoplastic Body
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (27-Jun-2024)
Accessory Type
Backshell / Cable Clamp
Cable Exit Angle
37.5°
Connector Shell Size
1
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
Product traceability