Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393725-4
Order Code2677980
Product Range-
No. of Contacts-
Pitch Spacing-
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingSilver Plated Contacts
Contact Material-
No. of Mating Cycles-
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
2 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
-
No. of Contacts
-
Pitch Spacing
-
Rows Loaded
a + b
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0233