Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.130 |
| 10+ | €5.000 |
| 25+ | €4.690 |
| 100+ | €4.630 |
| 250+ | €4.580 |
| 500+ | €4.520 |
Price for:Each
Minimum: 1
Multiple: 1
€6.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393436-4
Order Code2468566
Product Range-
Connector MountingCable Mount
No. of Positions28Ways
For Use WithAMP ELO Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1393436-4 is a 28-position Socket Housing made of black glass-filled polybutylene terephthalate. It is suitable for AMP ELO series power contacts.
Applications
Automotive, Industrial
Technical Specifications
Product Range
-
Connector Mounting
Cable Mount
For Use With
AMP ELO Series Power Contacts
IP Rating
-
Current Rating
-
Gender
Receptacle
No. of Positions
28Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391