Print Page
Image is for illustrative purposes only. Please refer to product description.
28,894 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.894 |
100+ | €0.834 |
500+ | €0.714 |
1000+ | €0.657 |
2500+ | €0.644 |
Price for:Each
Minimum: 10
Multiple: 10
€8.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1379029-1
Order Code1863681
Technical Datasheet
Product Range-
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithAMP MQS Series Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1379029-1 is a 4-position 1-row black Receptacle Housing with PBT-GF construction and used with AMP MQS-series crimp contacts. The connectors are used for wire to wire connection.
- UL94H-B Flammability rating
- 24V Operating voltage
- -40 to +85°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
4Ways
For Use With
AMP MQS Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001034