Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241434-1
Order Code2575728
Product RangeMQS Series
Technical Datasheet
208 In Stock
144 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.690 |
10+ | €14.450 |
25+ | €13.440 |
100+ | €10.710 |
250+ | €10.500 |
500+ | €10.280 |
Price for:Each
Minimum: 1
Multiple: 1
€15.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241434-1
Order Code2575728
Product RangeMQS Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows4Rows
No. of Contacts121Contacts
Contact Termination TypeThrough Hole
Product RangeMQS Series
Connector Shroud-
Contact Material-
Contact PlatingTin
Connector Type-
Product Overview
1241434-1 is a black colour, 121 position, 2.54mm/5.8mm [.1in/.228in] centreline, fully shrouded, horizontal PCB mount header.
- 4 number of row, 108 number of signal position
- A' connector & keying code
- Contact size of 0.63mm, 2.8mm
- With mating alignment and PCB mount alignment
- Boardlock PCB mount retention type
- Operating temperature range from -40 to 120°C[-40 to 248°F]
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
-
No. of Contacts
121Contacts
Product Range
MQS Series
Contact Material
-
Connector Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072983
Product traceability