Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241374-1
Order Code2781695
Product RangeMCP 1.5K
Technical Datasheet
35,542 In Stock
8,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.123 |
500+ | €0.108 |
1000+ | €0.0897 |
2500+ | €0.0804 |
5000+ | €0.0743 |
10000+ | €0.0693 |
Price for:Each
Minimum: 100
Multiple: 100
€12.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241374-1
Order Code2781695
Product RangeMCP 1.5K
Technical Datasheet
Product RangeMCP 1.5K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP MCP 1.5K Series Hosing Connectors
Contact MaterialCopper
Contact PlatingTin
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MCP 1.5K
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP MCP 1.5K Series Hosing Connectors
Contact Plating
Tin
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000436