Print Page
Image is for illustrative purposes only. Please refer to product description.
428 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.720 |
| 10+ | €6.100 |
| 25+ | €5.060 |
| 100+ | €4.920 |
| 250+ | €4.820 |
| 500+ | €4.730 |
Price for:Each
Minimum: 1
Multiple: 1
€6.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No120953-5
Order Code3797828
Product Range-
No. of Contacts8Contacts
Pitch Spacing3mm
Contact Termination TypePress Fit
No. of Rows1Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Pitch Spacing
3mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
8Contacts
Gender
Receptacle
No. of Rows
1Rows
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Alternatives for 120953-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006106