Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No106740-4
Order Code3398105
Product Range-
No. of Contacts160Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows5Rows
Row Pitch2.54mm
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Alternatives for 106740-4
1 Product Found
Technical Specifications
Product Range
-
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Row Pitch
2.54mm
Contact Plating
Tin Plated Contacts
No. of Contacts
160Contacts
Gender
Plug
No. of Rows
5Rows
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048484
Product traceability