Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102387-5
Order Code3792057
Product RangeAMPMODU Mod IV
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102387-5
Order Code3792057
Product RangeAMPMODU Mod IV
Technical Datasheet
Product RangeAMPMODU Mod IV
No. of Positions24Ways
Pitch Spacing2.54mm
For Use WithAmpmodu Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Alternatives for 102387-5
3 Products Found
Technical Specifications
Product Range
AMPMODU Mod IV
No. of Positions
24Ways
For Use With
Ampmodu Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031