Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102387-2
Order Code2499393
Product RangeAMPMODU Mod IV
1,983 In Stock
800 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.230 |
| 10+ | €2.140 |
| 100+ | €2.060 |
| 250+ | €1.970 |
| 500+ | €1.880 |
| 1000+ | €1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102387-2
Order Code2499393
Product RangeAMPMODU Mod IV
Product RangeAMPMODU Mod IV
No. of Positions14Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 102387-2 is a 14-position 2-row Receptacle Housing with beryllium copper contacts and crimp termination and it is used with AMPMODU socket. The Mod IV series connector provides dual cantilever contact beam with built-in anti-overstress for reliable ma
- UL94V-0 Flammability rating
- 2.54mm Pitch spacing
- 250V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +105°C Temperature range
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Mod IV
No. of Positions
14Ways
For Use With
AMPMODU IV Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134