Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968855-2
Order Code2778489
Product RangeMCP 2.8
Technical Datasheet
5,896 In Stock
20,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
100+ | €1.220 |
300+ | €1.210 |
800+ | €1.130 |
2000+ | €1.070 |
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968855-2
Order Code2778489
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Current Rating15A
For Use WithAMP MCP Series Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Plated Contacts
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 2.8
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
For Use With
AMP MCP Series Connectors
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
Current Rating
15A
Contact Material
Copper Nickel Silicon
Contact Plating
Tin
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068