Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967627-5
Order Code3134608
Product RangeTimer Connector System
67 In Stock
950 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.800 | 
| 10+ | €1.530 | 
| 100+ | €1.270 | 
| 250+ | €1.190 | 
| 500+ | €1.100 | 
| 1000+ | €1.010 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967627-5
Order Code3134608
Product RangeTimer Connector System
Product RangeTimer Connector System
No. of Positions12Ways
For Use WithAMP Timer Connector System Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating28VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Timer Connector System
No. of Positions
12Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
28VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP Timer Connector System Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008