Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967624-1
Order Code2059775
Product RangeJPT
Technical Datasheet
8,898 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.936 |
100+ | €0.769 |
500+ | €0.746 |
1000+ | €0.724 |
2500+ | €0.701 |
Price for:Each
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967624-1
Order Code2059775
Product RangeJPT
Technical Datasheet
Product RangeJPT
No. of Positions18Ways
Pitch Spacing5mm
For Use WithAMP Junior Power Timer Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating28V
Current Rating30A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-967624-1 is a 18-position 3-row grey Receptacle Housing for female terminals with PBT-GF construction and used with JPT socket contacts. The connector used for wire to wire connection.
- Polarized
Applications
Industrial
Technical Specifications
Product Range
JPT
No. of Positions
18Ways
For Use With
AMP Junior Power Timer Series Socket Contacts
IP Rating
-
Current Rating
30A
Gender
Receptacle
Pitch Spacing
5mm
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
28V
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525