Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967242-1
Order Code1328846
Product RangeJunior Power Timer
Technical Datasheet
479 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.830 |
10+ | €2.920 |
100+ | €2.490 |
250+ | €2.400 |
500+ | €2.300 |
1000+ | €2.190 |
Price for:Each
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967242-1
Order Code1328846
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions16Ways
Pitch Spacing5mm
For Use WithJunior Power Timer Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating12V
Current Rating30A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-967242-1 is a 16-postion 2-row black Housing for female terminals with PBT-GF construction and used with JPT contacts. The sealed connector used for wire to wire connection.
- Polarized
- -40 to +85°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
16Ways
For Use With
Junior Power Timer Contacts
IP Rating
IPX9K
Current Rating
30A
Gender
Receptacle
Pitch Spacing
5mm
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772
Product traceability