Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66105-6
Order Code2137318
Product RangeType III+ Series
Technical Datasheet
129 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €72.190 |
5+ | €69.950 |
10+ | €68.610 |
25+ | €67.250 |
50+ | €65.740 |
100+ | €64.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€72.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66105-6
Order Code2137318
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithG Series, M Series, CPC Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 1-66105-6
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
Product traceability