Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640522-0
Order Code2452654
Product RangeMR
Technical Datasheet
1,709 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
10+ | €2.390 |
100+ | €2.010 |
250+ | €1.970 |
500+ | €1.930 |
1000+ | €1.890 |
Price for:Each
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640522-0
Order Code2452654
Product RangeMR
Technical Datasheet
Product RangeMR
No. of Positions12Ways
Pitch Spacing4.19mm
For Use WithAMP MR II Rectangular Contacts
Product Overview
The 1-640522-0 is a 12-position 4-row red Plug Housing with nylon construction and used with AMP MR-II rectangular Contacts. The MR-series connectors with egg crate design of plug half fully encloses socket contacts and by reducing shock hazard. Pin header standoffs on housings at board interface facilitate gas venting and cooling during soldering.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
MR
No. of Positions
12Ways
For Use With
AMP MR II Rectangular Contacts
Gender
Plug
Pitch Spacing
4.19mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-640522-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536