Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 20000+ | €0.639 |
Price for:Each
Minimum: 20000
Multiple: 20000
€12,780.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640250-6
Order Code1769849
Product RangeSL-156
Product RangeSL-156
GenderSocket
No. of Positions16Ways
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
Technical Specifications
Product Range
SL-156
No. of Positions
16Ways
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
Technical Docs (3)
Alternatives for 1-640250-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004387
Product traceability