Print Page
Image is for illustrative purposes only. Please refer to product description.
534 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.200 |
| 10+ | €3.200 |
| 100+ | €2.590 |
| 250+ | €2.530 |
| 500+ | €2.460 |
| 1000+ | €2.340 |
Price for:Each
Minimum: 1
Multiple: 1
€4.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-406541-6
Order Code2310179
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-406541-6 is a 8P8C 1-port RJ45/CAT-5 shielded right angle invert Modular Jack with gold-plated phosphor bronze contacts and black high temperature thermoplastic housing. The through-hole PCB mounting modular jack has nickel-plated copper alloy shield and solder termination.
- Tin over nickel solder tail contact plating
- UL94V-0 Flammability rating
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-406541-6
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134