Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.822 |
| 7500+ | €0.719 |
Product Information
Product Overview
The 1-338068-6 is a 16-way 2-row Female-on-board Ribbon Cable Receptacle with tin over nickel plated phosphor bronze contacts and 24.9mm solder tail. This Micro-MaTch series connector comes with red polyester-GF housing and locking latch. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Wire connectors supplied on-tape and suitable for mass termination of 28AWG ribbon cable
- Full range of application tooling from hand tool to fully automated equipment
- UL94V-0 Flammability rating
- 1000MΩ Insulation resistance
- 100VDC Voltage rating
- -40 to 105°C Operating temperature range
Applications
Audio, RF Communications
Technical Specifications
Board-to-Board
2Rows
Through Hole Mount
Micro-MaTch
-
1.27mm
16Contacts
Through Hole Straight
Phosphor Bronze
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate