Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2432409-7
Order Code4210226
Product RangeCorcom RPQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €242.880 |
| 3+ | €229.950 |
| 5+ | €217.010 |
| 10+ | €204.080 |
Price for:Each
Minimum: 1
Multiple: 1
€242.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2432409-7
Order Code4210226
Product RangeCorcom RPQ Series
Technical Datasheet
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Power Consumption21.7hp
Impedance-
Phase Type3 Phase
Output Current26A
Inductance1.13mH
Length5.66"
Width3.38"
Height5.61"
SVHCLead
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
21.7hp
Phase Type
3 Phase
Inductance
1.13mH
Width
3.38"
SVHC
Lead
Supply Voltage Max
480VAC
Impedance
-
Output Current
26A
Length
5.66"
Height
5.61"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.724322
Product traceability