Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2432408-0
Order Code4210208
Product RangeCorcom RPQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €188.260 |
Price for:Each
Minimum: 1
Multiple: 1
€188.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2432408-0
Order Code4210208
Product RangeCorcom RPQ Series
Technical Datasheet
Product RangeCorcom RPQ Series
Supply Voltage Max250VAC
Power Consumption9.7hp
Impedance-
Phase Type1 Phase
Output Current35A
Inductance837µH
Length4.5"
Width4.21"
Height3.87"
SVHCLead
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
9.7hp
Phase Type
1 Phase
Inductance
837µH
Width
4.21"
SVHC
Lead
Supply Voltage Max
250VAC
Impedance
-
Output Current
35A
Length
4.5"
Height
3.87"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.072