Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2378191-1
Order Code4199237
Technical Datasheet
64 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.640 |
| 10+ | €11.120 |
| 25+ | €9.760 |
| 100+ | €8.390 |
| 250+ | €7.730 |
| 500+ | €7.020 |
Price for:Each
Minimum: 1
Multiple: 1
€13.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2378191-1
Order Code4199237
Technical Datasheet
No. of Contacts15Contacts
Product Range-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing6mm
GenderHeader
Contact GenderTab
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
15Contacts
Connector Mounting
PCB Mount
Pitch Spacing
6mm
Contact Gender
Tab
Contact Plating
Silver Plated Contacts
No. of Rows
2Rows
Product Range
-
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability