Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2369516-1
Order Code4199230
Technical Datasheet
341 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.820 |
| 10+ | €6.600 |
| 100+ | €6.240 |
| 250+ | €4.430 |
Price for:Each
Minimum: 1
Multiple: 1
€7.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2369516-1
Order Code4199230
Technical Datasheet
No. of Contacts18Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing4mm
GenderHeader
Contact GenderSocket
Contact MaterialBronze Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
18Contacts
Connector Mounting
Cable Mount
Pitch Spacing
4mm
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
No. of Rows
2Rows
Product Range
-
Contact Termination Type
Crimp
Gender
Header
Contact Material
Bronze Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
Product traceability