Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2208686-1
Order Code4628994
Product RangeLeavyseal, MCP 2.8 Series
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.980 |
10+ | €8.880 |
25+ | €8.780 |
100+ | €8.680 |
250+ | €8.580 |
500+ | €8.480 |
Price for:Each
Minimum: 1
Multiple: 1
€8.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2208686-1
Order Code4628994
Product RangeLeavyseal, MCP 2.8 Series
Technical Datasheet
Product RangeLeavyseal, MCP 2.8 Series
No. of Positions21Ways
For Use WithAMP Leavyseal Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
Voltage Rating30VDC
Current Rating30A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Leavyseal, MCP 2.8 Series
No. of Positions
21Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
30VDC
SVHC
No SVHC (07-Nov-2024)
Gender
Receptacle
For Use With
AMP Leavyseal Series Automotive Socket Contacts
IP Rating
IP67, IP6K9K
Current Rating
30A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001