Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-215460-0
Order Code2778409
Product RangeMicro-MaTch
19,944 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.080 |
50+ | €1.010 |
100+ | €0.943 |
250+ | €0.868 |
500+ | €0.753 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€10.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-215460-0
Order Code2778409
Product RangeMicro-MaTch
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Connector MountingThrough Hole Mount Right Angle
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544