Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-207119-0
Order Code2310135
Product RangeMetrimate
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.070 |
10+ | €8.840 |
25+ | €8.620 |
100+ | €8.390 |
250+ | €8.220 |
500+ | €8.050 |
Price for:Each
Minimum: 1
Multiple: 1
€11.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-207119-0
Order Code2310135
Product RangeMetrimate
No. of Contacts4Contacts
Product RangeMetrimate
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.98mm
GenderHeader
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.98mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
Metrimate
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002304