Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-200833-1
Order Code2452567
Product RangeM Series Connectors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-200833-1
Order Code2452567
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeGuide Pin Kit
For Use WithAMP M Series Pin Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2B
Screw Head Height11.18mm
Screw Length21.08mm
Product RangeM Series Connectors
Alternatives for 1-200833-1
1 Product Found
Product Overview
The 1-200833-1 is a Guide Pin Kit for use with 20-position high voltage and AMP M series pin connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Guide Pin Kit
Thread Size - Metric
-
Screw Head Height
11.18mm
Product Range
M Series Connectors
For Use With
AMP M Series Pin Connectors
Thread Size - Imperial
4-40 UNC-2B
Screw Length
21.08mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002322
Product traceability