Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175195-3
Order Code3226774
Product RangeDynamic 3000
Technical Datasheet
800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.509 |
87+ | €0.500 |
262+ | €0.488 |
700+ | €0.479 |
1750+ | €0.467 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175195-3
Order Code3226774
Product RangeDynamic 3000
Technical Datasheet
Product RangeDynamic 3000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic 3000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000625