Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1418883-1
Order Code2575766
Product RangeLEAVYSEAL Series
Technical Datasheet
1,700 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.470 |
10+ | €10.410 |
25+ | €9.450 |
100+ | €8.790 |
250+ | €8.090 |
500+ | €7.930 |
Price for:Each
Minimum: 1
Multiple: 1
€13.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1418883-1
Order Code2575766
Product RangeLEAVYSEAL Series
Technical Datasheet
Product RangeLEAVYSEAL Series
No. of Positions62Ways
For Use WithAMP MCP 1.5K/2.8 Series Socket Contacts
Pitch Spacing4mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating36VDC
Current Rating40A
Product Overview
1-1418883-1 is a LEAVYSEAL housing for female terminals. The housings come in six sizes and feature an integrated cable attachment.
- Rectangular connector shape, 62 number of positions, 3/4 number of rows
- 36V operating voltage, 90° cable exit angle
- Black primary product colour, receptacle contact type
- 1.5K, 2.8mm contact size, 40A max contact current rating
- Cable mount (free-hanging) connector mounting type
- 120.5mm product length, 46mm product width, 44mm connector height
- Signal application, UL 94HB rating, IP67, IP6K9K rating
- Operating temperature range from -40 to 120°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Positions
62Ways
Pitch Spacing
4mm
IP Rating
IP67, IP69K
Current Rating
40A
Gender
Receptacle
For Use With
AMP MCP 1.5K/2.8 Series Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
36VDC
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046522