Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-111504-4
Order Code1098632
Product RangeAMP-LATCH Universal I/O Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.620 |
| 10+ | €6.960 |
| 25+ | €6.530 |
| 100+ | €6.400 |
| 250+ | €6.270 |
| 500+ | €6.140 |
Price for:Each
Minimum: 1
Multiple: 1
€8.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-111504-4
Order Code1098632
Product RangeAMP-LATCH Universal I/O Series
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeAMP-LATCH Universal I/O Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-111504-4 is a 10-position 2-row vertical shrouded Wire-to-Wire Universal I/O Ribbon Cable Connector with 0.76μm gold-plated phosphor bronze tuning fork design pin contacts and black UL 94V-0 rated flame retardant thermoplastic housing. The plug supports through-hole solder termination method to PC board and latch retention type.
- Low profile
- Polarization
- Without PCB mount retention
- Insulation Displacement Crimp (IDC) termination method to wire/cable
- Keyed mating alignment type
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
AMP-LATCH Universal I/O Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-111504-4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004