Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoDLM40-15 M9GR
Order Code4058546
Product RangeDLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,722.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,722.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoDLM40-15 M9GR
Order Code4058546
Product RangeDLM Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max600W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max40V
Output Current Max15A
Product RangeDLM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- DLM 600 series half rack programmable DC power supply
- IEEE-488.2 and RS-232C interfaces
- Two 3-1/2 digit LED displays
- Low ripple and noise due to zero voltage switching (ZVS) technology
- High efficiency and fast load transient response
- Remote sense, remote programming and monitoring
- Ideal for high density multiple output rackmount requirements or low profile benchtop applications
- 1U high, half rack wide, no top or bottom clearance spacing required
Applications
Aerospace, Energy, Automotive, Industrial, Test & Measurement
Contents
Power supply, Calibration certificate.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
40V
Product Range
DLM Series
Output Power Max
600W
Output Voltage Min
0V
Output Current Max
15A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8