Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-007R
Order Code4220709
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,491.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,491.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-007R
Order Code4220709
Technical Datasheet
Product TypePXI Remote Control Module
No. of Ports0
Data Rate100Mbps
Bus Connector Type0
Supported OS-
For Use With0
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
EMX-2500 is a gigabit Ethernet based PXI Express interface. This combines Ethernet’s widespread usage and robust architecture with instrumentation-specific functionality, such as wired trigger bus and IEEE-1588-2008, and extends it for use in PXI Express mainframes, making it an ideal solution for data acquisition applications.
- 1-slot, 3U PXI Express System Controller Plugin Module
- Up to 100MB/s sustained throughput
- Allows remote access to VTI’s SentinelEX family of PXIe instruments from anywhere
- Multi-chassis synchronization using precision IEEE-1588-2008 standard time source
- Easy to set up for distributed DAS simplified instrument discovery and usage using IP Address
- IVI drivers supporting wide variety of application development environments and OS
- REST HTTP protocol for cloud support and advanced web applications
- Dual RJ45 Ethernet, USB MiniAB ports
- Operating temperature range from 0˚C to 55˚C
Technical Specifications
Product Type
PXI Remote Control Module
Data Rate
100Mbps
Supported OS
-
Product Range
0
No. of Ports
0
Bus Connector Type
0
For Use With
0
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9