Print Page
1N821
Zener Single Diode, 6.2 V, 500 mW, DO-204AA, 2 Pins, 200 °C, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N821
Order Code1651143
Product Range1N821
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N821
Order Code1651143
Product Range1N821
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation500mW
Diode Case StyleDO-204AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N821
Qualification-
Product Overview
The 1N821 is a temperature compensated Zener Reference Diode with hermetically sealed glass case, corrosion-resistant tin-plated leads finish and cathode band polarity. This silicon device is low-level and temperature compensated. Oxide-passivated junction give them stability and make this diode highly reliable reference sources. Glass-enclosed construction provides a rugged, hermetically sealed unit.
- 7.5mA Test current
- 15Ω Maximum impedance
- 96mV Maximum voltage temperature stability
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-204AA
Operating Temperature Max
200°C
Product Range
1N821
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137