Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoW10TR600A-2.0
Order Code2289516
Product RangeGap Filler W10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €285.540 |
Price for:Each
Minimum: 1
Multiple: 1
€285.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoW10TR600A-2.0
Order Code2289516
Product RangeGap Filler W10 Series
Technical Datasheet
Insulator Body Material-
Thermal Conductivity6W/m.K
Breakdown Voltage Vbr-
Thickness2mm
Volume Resistivity-
Thermal Impedance0.61°C/W
Dielectric Strength-
Product RangeGap Filler W10 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (27-Jun-2024)
Thermal Conductivity
6W/m.K
Thickness
2mm
Thermal Impedance
0.61°C/W
Product Range
Gap Filler W10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.482