Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2040A-300A
Order Code2290484
Product RangeMHP
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €40.340 |
5+ | €32.270 |
10+ | €30.020 |
25+ | €26.890 |
Price for:Each
Minimum: 1
Multiple: 1
€40.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2040A-300A
Order Code2290484
Product RangeMHP
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate170W
Heat Pipe MaterialAluminium
External Length - Metric300mm
External Width - Metric40mm
External Thickness - Metric2mm
External Diameter - Metric-
Product RangeMHP
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MHP-2040A-300A is an ultra flat Heat Pipe to eliminate the need for a fan and heat sink, with the additional benefits of reducing power consumption, noise output and product thickness. It can directly remove heat from the source and be transferred direct to the chassis or to an external heat sink. It also negates the requirement for ventilation holes and thereby reduces ingress of dust (no air filters required) and static.
- 40 to 170W Maximum heat transfer rate
Applications
HVAC, Thermal Management
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Aluminium
External Width - Metric
40mm
External Diameter - Metric
-
SVHC
No SVHC (15-Jan-2018)
Heat Transfer Rate
170W
External Length - Metric
300mm
External Thickness - Metric
2mm
Product Range
MHP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028