Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoFCH303005T-V2
Order Code4138605
Product RangeFCH Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoFCH303005T-V2
Order Code4138605
Product RangeFCH Series
Technical Datasheet
Thermal Resistance6W/m.K
Packages Cooled-
External Width - Metric30mm
External Height - Metric5.25mm
External Length - Metric30mm
External Diameter - Metric-
Heat Sink Material0
External Width - Imperial1.18"
External Height - Imperial0.21"
External Length - Imperial1.18"
External Diameter - Imperial-
Product RangeFCH Series
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
6W/m.K
External Width - Metric
30mm
External Length - Metric
30mm
Heat Sink Material
0
External Height - Imperial
0.21"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
5.25mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
1.18"
Product Range
FCH Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006